- RS Stock No.:
- 859-2897
- Mfr. Part No.:
- CC18SA240
- Brand:
- Carlo Gavazzi
Discontinued product
- RS Stock No.:
- 859-2897
- Mfr. Part No.:
- CC18SA240
- Brand:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Carlo Gavazzi CGC / CC Series Contactor
CGC & CC series of Contactors from Carlo Gavazzi provide the user with a comprehensive range of options covering four rating classes within a single size
Direct-mounting overload relays available
Fingerproof design
DIN & screw mounting options available
Only 44mm wide, making this series suitable for space-restricted applications
3P main contact
Fingerproof design
DIN & screw mounting options available
Only 44mm wide, making this series suitable for space-restricted applications
3P main contact
Carlo Gavazzi Solid State Contactor
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 690 V |
Contact Current Rating | 32 A |
Series | CC |
Power Rating | 7.5 kW |
Normal State Configuration | 1NO |
Number Of Auxiliary Contacts | 2 |
Terminal Type | Screw |
Length | 45mm |
Width | 73.5mm |
Depth | 86mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |