- RS Stock No.:
- 845-0951
- Mfr. Part No.:
- LC1F2254GD
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 845-0951
- Mfr. Part No.:
- LC1F2254GD
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Range | TeSys F |
Series | LC1F |
Normal State Configuration | 4NO |
Width | 208.5mm |
Length | 197mm |
Depth | 181mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +55°C |