- RS Stock No.:
- 845-0337
- Mfr. Part No.:
- LC1DT80A6FE7
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 845-0337
- Mfr. Part No.:
- LC1DT80A6FE7
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Coil Voltage | 115 V ac |
Number of Poles | 4 |
Range | TeSys D |
Series | LC1D |
Normal State Configuration | 4NO |
Length | 122mm |
Width | 70mm |
Depth | 120mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |