- RS Stock No.:
- 844-8775
- Mfr. Part No.:
- LC1D806SW
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 844-8775
- Mfr. Part No.:
- LC1D806SW
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Contact Current Rating | 80 A |
Range | TeSys D |
Series | LC1D |
Normal State Configuration | 3NO |
Width | 85mm |
Length | 127mm |
Depth | 186mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |