- RS Stock No.:
- 844-8104
- Mfr. Part No.:
- LC1F780GD
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 844-8104
- Mfr. Part No.:
- LC1F780GD
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110 V ac |
Number of Poles | 3 |
Range | TeSys F |
Series | LC1F |
Normal State Configuration | 3NO |
Width | 702mm |
Length | 434mm |
Depth | 255mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -5°C |