ABB AF09 Contactor, 24V ac/dc Coil, 3-Pole, 25 A, 4 kW 60V, 3 NO, 690V ac
- RS Stock No.:
- 764-8987
- Distrelec Article No.:
- 304-22-301
- Mfr. Part No.:
- 1SBL137001R1101 AF09-30-01-11
- Brand:
- ABB
Subtotal (1 unit)*
$128.35
(exc. GST)
$141.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 91 unit(s) ready to ship
- Plus 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.35 |
*price indicative
- RS Stock No.:
- 764-8987
- Distrelec Article No.:
- 304-22-301
- Mfr. Part No.:
- 1SBL137001R1101 AF09-30-01-11
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 25A | |
| Power Rating | 4kW | |
| Series | AF09 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 60V | |
| Operational Current Ie | 25A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Depth | 77mm | |
| Width | 45mm | |
| Standards/Approvals | cULus, CE, UL | |
| Length | 86mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 25A | ||
Power Rating 4kW | ||
Series AF09 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 60V | ||
Operational Current Ie 25A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Depth 77mm | ||
Width 45mm | ||
Standards/Approvals cULus, CE, UL | ||
Length 86mm | ||
Pole and Throw Configuration 3 | ||
ABB Contactor, 690V Contact Voltage Rating, 1NC Auxiliary Contact - AF Series - 1SBL137001R1101 AF09-30-01-11
Use this ABB contactor to reliably start your high-voltage machinery. As the unit handles currents up to 25A, it can manage the large loads needed to activate hardware with intense electrical demands. With its three poles, it handles both three-phase and multiple single-phase supply voltages for versatility. The device comes with integrated surge protection to stop overload and short circuits damaging your system. An NC auxiliary contact lets this contactor signal its activation and trip status to your control device, keeping you informed about your appliances.
Features & Benefits
• Mounts on universal DIN rails for easy installation
• Response time of between 11 and 95ms for efficient machine control
• Mechanical service life of 10 million cycles for longevity
• Wide operating temperature range between -25°C and +60°C for demanding settings
Applications
• Agricultural equipment
• Warehouses
• Industrial safety systems
• Renewable energy industry
What's the switching frequency of this contactor?
This unit completes up to 600 electrical switching cycles an hour in general use. If used with a motor, it achieves a switching frequency of up to 1,200 cycles an hour for reliable switching in intense applications.