- RS Stock No.:
- 751-5568
- Mfr. Part No.:
- 3RT1055-6AB36
- Brand:
- Siemens
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$1,406.67
(exc. GST)
$1,547.34
(inc. GST)
Units | Per unit |
1 - 2 | $1,406.67 |
3 + | $1,337.73 |
- RS Stock No.:
- 751-5568
- Mfr. Part No.:
- 3RT1055-6AB36
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Contactors - 3RT10 Range
The Siemens 3RT10 Range of Contactors will provide excellent reliability and are of extremely good quality.
Features and Benefits
Various NO/NC models available.
Maximum switching voltage 690V
Mechanical life 3 x 107 operations
Maximum switching voltage 690V
Mechanical life 3 x 107 operations
Approvals
UL/CSA
Note
Stock 7515562 - Coils supplied separately
Standards
- IEC947,
- VDE0660,
- EN60947
Note
Stock 7515562 - Coils supplied separately
Approvals
UL/CSA
Standards
IEC947, VDE0660, EN60947
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Siemens Sirius Range Contactor & Control Relays
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 V ac/dc |
Number of Poles | 3 |
Contact Voltage Rating | 400 V |
Contact Current Rating | 150 A |
Series | 3RT1 |
Power Rating | 75 kW |
Range | SIRIUS |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 4 |
Terminal Type | Screw |
Width | 170mm |
Length | 120mm |
Depth | 169mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |