- RS Stock No.:
- 751-5530
- Mfr. Part No.:
- 3RT1044-1BB44-3MA0
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 751-5530
- Mfr. Part No.:
- 3RT1044-1BB44-3MA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Contactors - 3RT10 Range
The Siemens 3RT10 Range of Contactors will provide excellent reliability and are of extremely good quality.
Features and Benefits
Various NO/NC models available.
Maximum switching voltage 690V
Mechanical life 3 x 107 operations
Maximum switching voltage 690V
Mechanical life 3 x 107 operations
Approvals
UL/CSA
Note
Stock 7515562 - Coils supplied separately
Standards
- IEC947,
- VDE0660,
- EN60947
Note
Stock 7515562 - Coils supplied separately
Approvals
UL/CSA
Standards
IEC947, VDE0660, EN60947
Siemens Sirius Range Contactor & Control Relays
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 V dc |
Number of Poles | 3 |
Contact Voltage Rating | 400 V |
Contact Current Rating | 65 A |
Series | 3RT1 |
Power Rating | 30 kW |
Range | SIRIUS Classic |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 4 |
Terminal Type | Screw |
Width | 140mm |
Length | 70mm |
Depth | 201mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |