- RS Stock No.:
- 744-7585
- Mfr. Part No.:
- LC1DT40BL
- Brand:
- Schneider Electric
14 In Global stock for delivery within 5 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$268.80
(exc. GST)
$295.68
(inc. GST)
Units | Per unit |
1 + | $268.80 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 744-7585
- Mfr. Part No.:
- LC1DT40BL
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Schneider Electric LC1D TeSys D Contactors
TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.
Features and Benefits
Built-in auxiliary contacts for added switching capability
Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
Can be panel mounted with screws or DIN Rail mounted
Bidirectional peak limiting diode suppressor to protect the coil
Easily installed accessories
Flexible control circuit to suit a wide range of applications
Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
Can be panel mounted with screws or DIN Rail mounted
Bidirectional peak limiting diode suppressor to protect the coil
Easily installed accessories
Flexible control circuit to suit a wide range of applications
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
- AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
- AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
What accessories are available?
Auxiliary contact blocks with serrated wiping action
Front mount dust tight auxiliary contact blocks
Pneumatic time delay blocks
Transient voltage surge suppressors
Interface modules and electronic timers
Mechanical latching blocks
Front mount dust tight auxiliary contact blocks
Pneumatic time delay blocks
Transient voltage surge suppressors
Interface modules and electronic timers
Mechanical latching blocks
Is the TeSys D range a double break pole type contactor?
Yes the Tesys D range uses linear translation movement that provides double breaking of the poles.
Schneider Electric LC1DT40BL Contactor
The Schneider Electric LC1DT40BL model is a 4 pole contactor featuring a 24 V dc operating coil, with an AC-3 full load current rating of 40 A
Features & Benefits
• IP20 rating means it's touch-proof and protected against tools and wires larger than 12mm
• Mechanical durability of 30 million cycles for long-lasting use
• Four poles for connection to multiple devices
• Mechanical durability of 30 million cycles for long-lasting use
• Four poles for connection to multiple devices
Applications
• Light and thermal management systems
• Industrial power supplies
• Hobbyist workshops
• Industrial power supplies
• Hobbyist workshops
How large is this product?
This unit has compact dimensions of 91 (L) x 45 (W) x 107mm (D), so it's just what you need for use in areas with limited space.
Approvals
LROS (Lloyds register of shipping), CSA, UL, GOST, DNV, CCC, GL, BV, RINA, UKCA.
Standards
CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, IEC 60335-1.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 V dc |
Number of Poles | 4 |
Contact Voltage Rating | 690 V ac/dc |
Contact Current Rating | 40 A |
Series | LC1D |
Range | TeSys D |
Normal State Configuration | 4NO |
Auxiliary Contact Configuration | 1NO |
Number Of Auxiliary Contacts | 2 |
Terminal Type | Screw |
Length | 91mm |
Width | 45mm |
Depth | 107mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Pole and Throw Configuration | 4P |
Minimum Operating Temperature | -40°C |
Mounting Style | Plate, Rail |
Maximum Operating Temperature | +60°C |
Control Voltage | 24 Vdc |