Phoenix Contact CLIPLINE Thermal Circuit Breaker - UT 6-TMC Single Pole 250V Voltage Rating DIN Rail Mount, 10A Current
- RS Stock No.:
- 684-3608
- Mfr. Part No.:
- 0916610
- Brand:
- Phoenix Contact
5 In AU stock for next working day delivery
5 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$39.09
(exc. GST)
$43.00
(inc. GST)
Units | Per unit |
1 + | $39.09 |
- RS Stock No.:
- 684-3608
- Mfr. Part No.:
- 0916610
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Thermomagnetic Circuit Breakers UT-TMC
The UT 6-TMC thermomagnetic circuit breakers ensure high system availability with the ability to re-connect with a clear status indication. They become integrated in the CLIPLINE complete system via the plug-in bridge shaft and can be clearly allocated with the large-surface centre marking.
Compact design, only 12.3 mm wide
Large-surface marking possibilities, 1 per connection point and 1 on top of the device
Double plug-in bridge shaft
Available in current ranges 0.5 A to 16 A
Large-surface marking possibilities, 1 per connection point and 1 on top of the device
Double plug-in bridge shaft
Available in current ranges 0.5 A to 16 A
CLIPLINE COMBI terminal blocks
A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Number of Poles | 1 |
Range | CLIPLINE |
Voltage Rating | 250V |
Width | 12.3mm |
Series | UT 6-TMC |
Tripping Mechanism | Thermal-Magnetic |
Rated AC Voltage | 250V |
Mounting Style | DIN Rail Mount |
Terminal Contact Type | Screw |
Overall Length | 85.5mm |
Overall Dimensions | 85.5 x 12.3 x 82.7mm |
Rated DC Voltage | 28V |
Overall Depth | 82.7mm |
Circuit Breaker Type | Thermal Circuit Breaker |
Related links
- Thermal Imaging Camera Accessories
- Schneider Electric Thermal Circuit Breaker - GB2 1P + N Pole 250V...
- Schneider Electric TeSys Thermal Circuit Breaker - GB2 2 Pole 277V...
- ETA Thermal Circuit Breaker - 1180 Single Pole 250V Voltage Rating...
- TE Connectivity Thermal Circuit Breaker - W28 Single Pole 32 V dc...
- Sensata / Airpax Airpax Thermal Circuit Breaker - LEL1 Single Pole...
- Schneider Electric Thermal Circuit Breaker - GB2 Single Pole 277V...
- ETA Thermal Circuit Breaker - 2210 Single Pole 277 10A Current Rating