- RS Stock No.:
- 503-9441
- Mfr. Part No.:
- LE1-GBTHL-50U7
- Brand:
- Schneider Electric
- RS Stock No.:
- 503-9441
- Mfr. Part No.:
- LE1-GBTHL-50U7
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
LE1 Enclosed Contactor
Steel base plate for rigidity when mounting to uneven surfaces and ease of earthing
Impact resistant polycarbonate front cover
Adaptable front cover enabling the fitting of 22mm diameter lamps etc. without the need for drilling
IP65 protection rating
Conduit/wiring knockouts top & bottom
3 pole + neutral
Impact resistant polycarbonate front cover
Adaptable front cover enabling the fitting of 22mm diameter lamps etc. without the need for drilling
IP65 protection rating
Conduit/wiring knockouts top & bottom
3 pole + neutral
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 3 |
Contact Current Rating | 50 A |
Series | LE1G |
Range | TeSys D |
Normal State Configuration | 3NO |
Length | 212mm |
Width | 124mm |
Depth | 140mm |