- RS Stock No.:
- 837-6964
- Mfr. Part No.:
- 1SBN020314R1000 TEF5-OFF
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 837-6964
- Mfr. Part No.:
- 1SBN020314R1000 TEF5-OFF
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
Electronic Timers
Frontal Electronic Timers suitable for use with contactors and contactor relays, The TEF4 series designed to for use with the AF and NF contactor relays and the TEF5 series will work with A, AL contactors or N, NL contactor relays.
Specifications
Attribute | Value |
---|---|
Accessory Type | Electronic Timer |
Range | AF Range |
Timer Function | OFF Delay |
Voltage Rating | 240 V |
Current Rating | 3 A |
Series | TEP5 |
Mounting Type | Panel Mount |