- RS Stock No.:
- 759-112
- Mfr. Part No.:
- LA2KT2U
- Brand:
- Schneider Electric
4 In Global stock for delivery within 10 working day(s)
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$308.95
(exc. GST)
$339.85
(inc. GST)
Units | Per unit |
1 - 2 | $308.95 |
3 - 4 | $296.59 |
5 + | $284.22 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 759-112
- Mfr. Part No.:
- LA2KT2U
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Electronic Timers On Delay
Switching capacity 250VA or 150W
Operating temp -10 to +60°C
Relay output with common point c/o contact, 2A max
Operating temp -10 to +60°C
Relay output with common point c/o contact, 2A max
Specifications
Attribute | Value |
---|---|
Accessory Type | Contactor Timer |
Range | TeSys |
Timer Function | Analogue (ON Delay) |
Timer Range | 1 → 30s |
Voltage Rating | 240 V ac/dc |
Better World Verification | Green Premium |
Better World Product | Yes |
Series | K |
Contact Configuration | SPDT |
Mounting Type | Front Mount |
Size | 38 x 27 x 34mm |
Current Rating | 2 A |