- RS Stock No.:
- 307-639
- Mfr. Part No.:
- 101440 DILM32-XTEE11(RA24)
- Brand:
- Eaton
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$210.42
(exc. GST)
$231.46
(inc. GST)
Units | Per unit |
1 - 5 | $210.42 |
6 - 11 | $207.37 |
12 + | $203.67 |
- RS Stock No.:
- 307-639
- Mfr. Part No.:
- 101440 DILM32-XTEE11(RA24)
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
On-Delay, Off-Delay and S/D Electronic Timers
Top mounting electronic timers fitting on the X-Start range of contactors from DILM7 to DILM32 as well as DILA relays.,They cannot be combined with other top mounted modules. 1 NO + 1 NC contacts included with each timer.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Accessory Type | Contactor Timer |
Timer Function | Analogue (ON Delay) |
Timer Range | 0.1 → 100s |
Voltage Rating | 400 V ac |
Series | DILM32 |
Contact Configuration | DPST |
Current Rating | 6 A |
Size | 45 x 38 x 70mm |