- RS Stock No.:
- 307-443
- Mfr. Part No.:
- DILM32-XTED11-1(RAC130)
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 307-443
- Mfr. Part No.:
- DILM32-XTED11-1(RAC130)
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
On-Delay, Off-Delay and S/D Electronic Timers
Top mounting electronic timers fitting on the X-Start range of contactors from DILM7 to DILM32 as well as DILA relays.,They cannot be combined with other top mounted modules. 1 NO + 1 NC contacts included with each timer.
Specifications
Attribute | Value |
---|---|
Accessory Type | Electronic Timer |
Timer Function | Analogue (OFF Delay) |
Timer Range | 0.05 → 1s |
Contact Configuration | DPST |
Series | DILM |
Size | 45 x 38 x 70mm |