- RS Stock No.:
- 800-7380
- Mfr. Part No.:
- 1SAZ911201R1001
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 800-7380
- Mfr. Part No.:
- 1SAZ911201R1001
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
TF65 and TF96 Thermal Overload Relays
Thermal overload relays are protection devices used mainly to protect motors against overload and phase failures.
Overload protection – trip class 10
Rated temperature from -25 … +60 °C
Adjustable current setting for overload protection
Automatic or manual reset selectable
Suitable for three and single-phase application
Status indication
STOP and TEST function
Rated temperature from -25 … +60 °C
Adjustable current setting for overload protection
Automatic or manual reset selectable
Suitable for three and single-phase application
Status indication
STOP and TEST function
Specifications
Attribute | Value |
---|---|
FLC Motor Rating | 51 A |
Contact Current Rating | 6 A |
Range | AF Range |
Pole Configuration | 3P |
Series | TF96 |
Mounting Style | Under Contactor Mount |
Normal State Configuration | NO+NC |
Terminal Type | Flat |
Reset Method | Automatic, Manual |
Number Of Auxiliary Contacts | 2 |
Width | 60.6mm |
Length | 69.9mm |
Depth | 106.9mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60 °C |
Control Voltage | 690 V ac |
Supply Voltage | 690 V ac |
Contact Voltage Rating | 600 V ac/dc |