ABB Contactor Delay Timer for use with A9 to A75 Series

  • RS Stock No. 456-0281
  • Mfr. Part No. 1SBN020301R1000 - TP40IA
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Pneumatic Time Delay

Blue button, on delay
Black button, off delay
Suitable for use with A series contactors, A9 to A75,BC9 to BC30,N & KC contactor Relays
Current rating 4A @ 230Vac

Specifications
Attribute Value
Accessory Type Timer Block
For Use With A9 to A75 Series
Series TP40
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 151.11
(exc. GST)
$ 166.22
(inc. GST)
units
Per unit
1 - 5
$151.11
6 - 11
$146.59
12 +
$145.26
Related Products
Remote control switches for tertiary installations in accordance ...
Description:
Remote control switches for tertiary installations in accordance with IEC 23-9 and prCEI C.415 standards.Available in two versions: single pole switch (ref. 2601.8024) and 4 sequence switch (ref. 2608.8230).Screw fitting possible.Alternating current coil power supply.Adapter modules can be used for ...
3 series of terminals for power supply connection:- ...
Description:
3 series of terminals for power supply connection:- 125A tiered terminals for clipping to symmetrical rail with isolating cover- juxtaposable terminals for clipping to symmetrical rail with "fit together" option- terminals on insulating support, for fitting to symmetrical rail, screwing ...
Built-in coil suppression3 N/O polesAuxiliary contact configuration one ...
Description:
Built-in coil suppression3 N/O polesAuxiliary contact configuration one N/O, one N/COperating time closing 12 to 22 msOperating time opening 4 to 19 ms.
A range of accessories that can be used ...
Description:
A range of accessories that can be used with the TeSys contactors and overload relays. Terminal Blocks can be screw mounted or clipped onto DIN rail.