- RS Stock No.:
- 185-1209
- Mfr. Part No.:
- 2204273-2
- Brand:
- TE Connectivity
Available for back order.
Added
Price (ex. GST) Each
$60.01
(exc. GST)
$66.01
(inc. GST)
Units | Per unit |
1 - 3 | $60.01 |
4 - 7 | $59.22 |
8 + | $57.72 |
- RS Stock No.:
- 185-1209
- Mfr. Part No.:
- 2204273-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Our busbar connectors provide means of distributing power within a system. Our broad portfolio includes compact sockets for space efficiency, hot pluggability to ease installation, and a wide range of current ratings for multiple applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 500A |
Gender | Female |
Type | Bus Bar Connector |
Mounting Type | PCB Mount |
Voltage Rating | 48 V ac |