- RS Stock No.:
- 187-289
- Mfr. Part No.:
- LA9F702
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 187-289
- Mfr. Part No.:
- LA9F702
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Schneider Electric | TeSys LR9 Series | Overload Relays
Designed to create extremely compact motor starters, the LR9 series can be mounted below the LC1-D115/150 and LC1-E contactors (1, 3 or 4 pole F range contactors), Featuring built in alarm function this range of overload relays have a high level of accuracy and a wide adjustment range for control. The LR9 series of thermal overload relays offer direct mount, reliable protection in the case of circuit phase failure and overloads, with a compact design for most automation and demanding applications.
Features and Benefits:
2 relays versions:
Simplified version: class 10, class 20
8 ratings
Built-in alarm function
Screw clamp connectors
Settings locked by sealing the transparent flap
Simplified version: class 10, class 20
8 ratings
Built-in alarm function
Screw clamp connectors
Settings locked by sealing the transparent flap
Protection ratings & Safety features:
CSA, GOST and UL certification
Class 10 current rating conforming to EN 60947-4-1
IEC 60255-17, IEC 60255-8, IEC 60947-4-1 and VDE 0660 standards
IP20 conforming to VDE 0106
IP20 conforming to IEC 60529
Class 10 current rating conforming to EN 60947-4-1
IEC 60255-17, IEC 60255-8, IEC 60947-4-1 and VDE 0660 standards
IP20 conforming to VDE 0106
IP20 conforming to IEC 60529
Applications - Industry, building and infrastructure including:
Line protection
Standard motor protection
Stalling and lose of phase protection
Motor overload protection
Line protection
Standard motor protection
Stalling and lose of phase protection
Motor overload protection
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover |
Series | LA9F |