- RS Stock No.:
- 760-4656
- Mfr. Part No.:
- 115974 M22-SWD-K11LED-G
- Brand:
- Eaton
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$80.49
(exc. GST)
$88.54
(inc. GST)
Units | Per unit |
1 + | $80.49 |
- RS Stock No.:
- 760-4656
- Mfr. Part No.:
- 115974 M22-SWD-K11LED-G
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Eaton Contact and Light Block, Front Fixing, 15mA Current Rating - 12 (W) x 42 (H) x 45mm (D) - M22 Series - 115974 M22-SWD-K11LED-G
Looking for a straightforward way to control the flow of electrical current to user interfaces, control panels and push buttons? Try this contact and light block from Eaton for size. When you press a button or flip a switch, it engages the contact, connecting or disconnecting the electrical circuit. The light block illuminates on actuation for easy visibility. A blade terminal creates a secure, reliable electrical connection that can withstand rugged industrial environments. Thanks to its green LED status indicator, you'll know when the device is operational at a glance. Front-mounting capability and compact 12 (W) x 42 (H) x 45mm (D) dimensions make installation a breeze, even in cramped locations.
Features & Benefits
• Handles an operating temperature range of -30°C to +55°C without a hitch
• IP20 rating indicates it's touch-proof and resistant to dust and objects over 12mm
• SmartWire compatibility simplifies wiring and reduces installation time
• IP20 rating indicates it's touch-proof and resistant to dust and objects over 12mm
• SmartWire compatibility simplifies wiring and reduces installation time
Is this block shock-resistant?
Yes, it has 15g/11ms mechanical shock resistance, which means it can withstand a mechanical shock of 15 times gravity for a duration of 11 milliseconds without suffering damage.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Block Type | Contact & Light Block |
Illumination Colour | Green |
Series | RMQ Titan M22 |
Contact Configuration | 1CO |
Illumination Type | LED |
LED Included | Yes |
Body/Fixing Collar Included | No |
Current Rating | 15mA |