- RS Stock No.:
- 757-8951
- Mfr. Part No.:
- 1SFA611621R1042 MLBL-04G
- Brand:
- ABB
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$25.32
(exc. GST)
$27.85
(inc. GST)
Units | Per unit |
1 + | $25.32 |
- RS Stock No.:
- 757-8951
- Mfr. Part No.:
- 1SFA611621R1042 MLBL-04G
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Lamp Blocks with Integrated LED
A professional range of lamp blocks with integrated LED from the ABB modular series of pilot devices.
Front mounting
Built in feature that prevents glowing from leakage current
Built in feature that prevents glowing from leakage current
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Series | ABB Modular |
Voltage Rating | 110V |
Illumination Type | LED |
Body/Fixing Collar Included | No |
LED Included | Yes |