Schneider Electric Harmony XB5 Contact & Light Block - Green, 230 → 240 V ac
This image is representative of the product range
2 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 746-8680
- Mfr. Part No.:
- ZB5AW0M31
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- FR
units | Per unit |
1 - 2 | $82.44 |
3 - 4 | $75.93 |
5 + | $71.94 |
Illuminated Head Pushbutton Bodies
Standards
Approvals
Approvals
Standards
Attribute | Value |
Block Type | Contact & Light Block |
Series | Harmony XB5 |
Voltage Rating | 230 → 240V ac |
Illumination Type | LED |
Terminal Type | Screw |
Body/Fixing Collar Included | Yes |