- RS Stock No.:
- 742-9433
- Mfr. Part No.:
- 3SB3400-0CA
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 742-9433
- Mfr. Part No.:
- 3SB3400-0CA
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Contact Blocks for Front Plate Mounting
Contact blocks with one or two contacts
Gold plated contacts version available
Screw connection
Front plate mounting
Gold plated contacts version available
Screw connection
Front plate mounting
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Series | Siemens 3SB3 |
Contact Configuration | 1NC |
Terminal Type | Screw |
Body/Fixing Collar Included | No |
Current Rating | 10A |