- RS Stock No.:
- 609-6811
- Mfr. Part No.:
- XENC1111
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$62.22
(exc. GST)
$68.44
(inc. GST)
Units | Per unit |
1 - 2 | $62.22 |
3 - 4 | $59.73 |
5 + | $57.24 |
- RS Stock No.:
- 609-6811
- Mfr. Part No.:
- XENC1111
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Contact Blocks for Pendant Control Stations
This range of XENG and XESD contact blocks are compatible with the XAC range of pendant control stations from Telemecanique.
Features and benefits
Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable. Mountable onto a push-button collar.
1,000,000 cycles of mechanical durability, longevity and quality assured.
Schneider Green Premium product as standard across the Harmony XENG range. Environmentally friendlier than alternatives, easy to dispose of safely.
18 month warranty period with Schneider Electric.
Protection ratings & Safety features -
EN/IEC 60947-5-1
UL 508 & CSA C22.2 No 14.
Vibration resistance 15 gn conforming to IEC 60068-2-6
Shock resistance to 100 gn conforming to IEC 60068-2-27 (see datasheet)
Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
1,000,000 cycles of mechanical durability, longevity and quality assured.
Schneider Green Premium product as standard across the Harmony XENG range. Environmentally friendlier than alternatives, easy to dispose of safely.
18 month warranty period with Schneider Electric.
Protection ratings & Safety features -
EN/IEC 60947-5-1
UL 508 & CSA C22.2 No 14.
Vibration resistance 15 gn conforming to IEC 60068-2-6
Shock resistance to 100 gn conforming to IEC 60068-2-27 (see datasheet)
Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
Applications -
Hoists, cranes
Industry sectors / Commercial sectors
Industry sectors / Commercial sectors
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Series | XAC, XACB, XACM |
Contact Configuration | 1NO |