- RS Stock No.:
- 609-2752
- Mfr. Part No.:
- ZB4BW0G45
- Brand:
- Schneider Electric
- RS Stock No.:
- 609-2752
- Mfr. Part No.:
- ZB4BW0G45
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
LED and Contact Bodies XB4-B
XB4-B series LED and contact bodies.
Features and benefits
Connection by Screw Clamp Terminals or Plug-in Connectors.
Applications -
Pilot lights, LED inditactor for push buttons
Supplied with
Fixing collar, contact block and light block with integral LED.
Specifications
Attribute | Value |
---|---|
Block Type | Contact & Light Block |
Voltage Rating | 110 → 120V ac |
Series | Harmony XB4 |
Contact Configuration | 1NO + 1NC |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw |
Body/Fixing Collar Included | Yes |
Current Rating | 10A |