- RS Stock No.:
- 422-8858
- Mfr. Part No.:
- ZB6E2B
- Brand:
- Schneider Electric
36 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$21.36
(exc. GST)
$23.50
(inc. GST)
units | Per unit |
1 + | $21.36 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 422-8858
- Mfr. Part No.:
- ZB6E2B
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Contact Blocks
Faston fitting
Approvals
UL; CSA
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Series | Harmony XB6 |
Contact Configuration | 1NC |
Better World Product | Yes |
Better World Verification | Green Premium |