- RS Stock No.:
- 422-8634
- Mfr. Part No.:
- ZB5AW0M55
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 422-8634
- Mfr. Part No.:
- ZB5AW0M55
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Illuminated Head Pushbutton Bodies
Body/contact assemblies and light blocks with intergral LED
Standards
IEC, JIS
Approvals
UL, CSA
Approvals
UL; CSA
Schneider Electric ZB5-A (Harmony®) 22mm
Specifications
Attribute | Value |
---|---|
Block Type | Contact & Light Block |
Series | Harmony XB5 |
Contact Configuration | 1NO + 1NC |
Body/Fixing Collar Included | Yes |