- RS Stock No.:
- 422-8628
- Mfr. Part No.:
- ZB5AW0M45
- Brand:
- Schneider Electric
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 422-8628
- Mfr. Part No.:
- ZB5AW0M45
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Illuminated Head Pushbutton Bodies
Body/contact assemblies and light blocks with intergral LED
Standards
IEC, JIS
Approvals
UL, CSA
Approvals
UL; CSA
Schneider Electric ZB5-A (Harmony®) 22mm
Specifications
Attribute | Value |
---|---|
Block Type | Contact & Light Block |
Illumination Colour | Red |
Series | Harmony XB5 |
Contact Configuration | 1NO + 1NC |
Body/Fixing Collar Included | Yes |