- RS Stock No.:
- 411-1839
- Mfr. Part No.:
- 3SB3400-1A
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 411-1839
- Mfr. Part No.:
- 3SB3400-1A
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Lamp Holder
Available with screw terminals, cage clamp termination, or with solder pin for PCB connection
For BA9s lamps to 2.5W, see typically stock no. 424-3807
Front plate mounting
Direct supply up to 125Vac
For BA9s lamps to 2.5W, see typically stock no. 424-3807
Front plate mounting
Direct supply up to 125Vac
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Series | Siemens 3SB3 |
Illumination Type | BA9S Bulb |
LED Included | No |
Terminal Type | Screw |
Body/Fixing Collar Included | No |