- RS Stock No.:
- 342-2734
- Mfr. Part No.:
- ZB4BW0M41
- Brand:
- Schneider Electric
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$68.21
(exc. GST)
$75.03
(inc. GST)
Units | Per unit |
1 + | $68.21 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 342-2734
- Mfr. Part No.:
- ZB4BW0M41
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
LED and Contact Bodies XB4-B
XB4-B series LED and contact bodies.
Features and benefits
Connection by Screw Clamp Terminals or Plug-in Connectors.
Applications -
Pilot lights, LED inditactor for push buttons
Supplied with
Fixing collar, contact block and light block with integral LED.
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Block Type | Contact & Light Block |
Voltage Rating | 230 → 240V ac |
Series | Harmony XB4 |
Contact Configuration | SPST |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw |
Body/Fixing Collar Included | Yes |
Current Rating | 10A |
Better World Verification | Green Premium |
Better World Product | Yes |