- RS Stock No.:
- 180-6127
- Mfr. Part No.:
- 0 229 02
- Brand:
- Legrand
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 20
$300.78
(exc. GST)
$330.86
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $300.78 | $15.039 |
*price indicative |
- RS Stock No.:
- 180-6127
- Mfr. Part No.:
- 0 229 02
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Legrand Osmoz electrical block is used for non illuminated head.
Number of units: 20
Volume: 0.527dm3
Weight: 257.0g
Volume: 0.527dm3
Weight: 257.0g
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 600V ac |
Series | OSMOZ |
Contact Configuration | 1NO |
Terminal Type | Screw |
Current Rating | 10A |