Better World
Schneider Electric Harmony XB5 Light Block - SPNO Orange, 120 → 240 V ac, 125 → 600 V dc
- RS Stock No.:
- 179-9500
- Mfr. Part No.:
- ZB5AW0M51
- Brand:
- Schneider Electric
4 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
Was $41.78
You pay
$7.68
(exc. GST)
$8.45
(inc. GST)
units | Per unit |
1 + | $7.68 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 179-9500
- Mfr. Part No.:
- ZB5AW0M51
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The modular Harmony XB4 range of 22 mm metal control and signaling units combines simplicity of installation, efficiency, modern design, flexibility, and robustness to meet most industrial applications.
Orange Light Block With Body/Fixing Collar With Integral Led 230...240v 1no
Specifications
Attribute | Value |
---|---|
Block Type | Contact & Light Block |
Voltage Rating | 120 → 240 V ac, 125 → 600V dc |
Series | Harmony XB5 |
Contact Configuration | 1NO |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw |
Body/Fixing Collar Included | Yes |
Better World Product | Yes |
Better World Verification | Green Premium |