- RS Stock No.:
- 179-9421
- Mfr. Part No.:
- 9001KA51
- Brand:
- Schneider Electric
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$283.71
(exc. GST)
$312.08
(inc. GST)
Units | Per unit |
1 + | $283.71 |
- RS Stock No.:
- 179-9421
- Mfr. Part No.:
- 9001KA51
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Harmony 9001K range provides robust and reliable solutions for a wide range of heavy industry applications
30MM CONTACT BLOCK 1N/O 1N/C POWER REED
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 125 V dc, 240V ac |
Series | Harmony 9001K |
Contact Configuration | 1CO |
Terminal Type | Screw |