- RS Stock No.:
- 173-6842
- Mfr. Part No.:
- 3SU1401-2BB50-3AA0
- Brand:
- Siemens
11 In Global stock for delivery within 10 working day(s)
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$86.22
(exc. GST)
$94.84
(inc. GST)
Units | Per unit |
1 + | $86.22 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 173-6842
- Mfr. Part No.:
- 3SU1401-2BB50-3AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Siemens LED Module
The Siemens LED blue colour indicator module is 24VAC/DC driven with a spring terminal type connection. It is a floor block mounted.
Features and Benefits
• Available in different colour variants
• Compatible with advance as well as conventional systems
• Compatible with advance as well as conventional systems
Applications
• Electrical controls
• Electronic systems
• Electronic systems
Certifications
• CCC certified
• CE certified
• CSA approved
• DIN EN 61373
• EAC approved
• IEC 60068-2-27
• IEC 60068-2-6
• IP20 rated
• IP40 rated
• UL listed
• CE certified
• CSA approved
• DIN EN 61373
• EAC approved
• IEC 60068-2-27
• IEC 60068-2-6
• IP20 rated
• IP40 rated
• UL listed
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 24V ac/dc |
Series | SIRIUS ACT |
Illumination Type | LED |
Current Rating | 20mA |
Better World Claim | Designed for disassembly, Extended product life |
Better World Product | Yes |