- RS Stock No.:
- 110-4502
- Mfr. Part No.:
- 216574 M22-CLEDC-G
- Brand:
- Eaton
28 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$31.03
(exc. GST)
$34.13
(inc. GST)
Units | Per unit |
1 + | $31.03 |
- RS Stock No.:
- 110-4502
- Mfr. Part No.:
- 216574 M22-CLEDC-G
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Eaton RMQ Titan Light Block, Shock Resistant, -25°C to +70°C Operating Temperature Range - 216574 M22-CLEDC-G
When you need to shed some light on the situation, reach for this green light block from Eaton. Once installed behind a compatible push button, it illuminates when the switch is actuated to let you know connected equipment is at work. It's resistant to mechanical and sinusoidal shock in accordance with IEC 60068-2-27, so it can hold its own around moving industrial machinery. A broad operating temperature range of -25°C to +70°C means you can count on it in harsh environments. The block's IP20 approval also makes it touch-safe, so there's no risk of electric shock if it comes into contact with your fingers.
Features & Benefits
• Long-lasting LED light element has an electrical lifespan of 100,000h at +25°C according to EN60064
• Speedy spring clamp connections significantly cut the time needed for wiring
• Handles wire sizes between 0.5 and 2.5mm², so it's a versatile choice
• Rated impulse withstand voltage of 6kV, so you can be sure it resists significant electrical surges
• Speedy spring clamp connections significantly cut the time needed for wiring
• Handles wire sizes between 0.5 and 2.5mm², so it's a versatile choice
• Rated impulse withstand voltage of 6kV, so you can be sure it resists significant electrical surges
What's the advantage of this product's RMQ Titan compatibility?
This light block is part of the modular RMQ Titan range. This makes it easy to match it with compatible elements to create a relay assembly that fits your needs like a glove.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 12 → 30V ac/dc |
Illumination Colour | Green |
Series | RMQ Titan M22 |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw |
Current Rating | 5 → 14mA |