- RS Stock No.:
- 553-939
- Mfr. Part No.:
- ZBVJ45
- Brand:
- Schneider Electric
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 553-939
- Mfr. Part No.:
- ZBVJ45
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Spring Clamp 12Vac/dc LED Modules
To be combined with switchheads for integral LED facility
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes
Approvals
CE, UL, CSA, CCC
Schneider Electric Light Block, 18mA Current Consumption, 17g Weight - Harmony XB Series - ZBVJ45
Need to see your push button clearly in your setup? It's a bright idea to choose this light block from Scheider Electric. The red LED illuminates your actuator, distinguishing the component from others on your panel to highlight high-priority tasks. Its steady signalling type delivers clear visibility so you can check on equipment status at a glance. A voltage rating of 12V makes the device an ideal choice for low-power applications. This light block sits behind your push button and secures in a jiffy, thanks to its screw clamp terminals.
Features & Benefits
• Inbuilt 1kV impulse protection safeguards against overvoltage
• IP20 rating indicates it's touch-proof and resistant to objects greater than 12mm
• Made free from mercury for safety
• Plastic body material resists impact and corrosion
• 100,000 hours' service life delivers longevity
• IP20 rating indicates it's touch-proof and resistant to objects greater than 12mm
• Made free from mercury for safety
• Plastic body material resists impact and corrosion
• 100,000 hours' service life delivers longevity
Applications
• Factory automation
• Industrial power supplies
• Heating systems
• Signalling equipment
• Warehouses and distribution centres
• Industrial power supplies
• Heating systems
• Signalling equipment
• Warehouses and distribution centres
Can I use the device in harsh conditions?
Yes. This light block offers reliable performance in operating temperatures between -40°C and +70°C, so it's ideal for use in challenging environments.
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 12V |
Illumination Colour | Red |
Series | ZBV |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw Clamp |
Body/Fixing Collar Included | No |