- RS Stock No.:
- 553-882
- Mfr. Part No.:
- ZB5AZ1015
- Brand:
- Schneider Electric
14 In AU stock for next working day delivery
124 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.44
(exc. GST)
$24.68
(inc. GST)
Units | Per unit |
1 + | $22.44 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 553-882
- Mfr. Part No.:
- ZB5AZ1015
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Spring Clamp Plastic Fixing Collar Contact Block Assembly
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes
Approvals
CE, UL, CSA, CCC
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Series | Harmony XB5 |
Contact Configuration | 1NO |
Terminal Type | Screw Clamp |
Body/Fixing Collar Included | Yes |
Better World Verification | Green Premium |
Better World Product | Yes |