- RS Stock No.:
- 199-383
- Mfr. Part No.:
- ZB4BW0B154
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 199-383
- Mfr. Part No.:
- ZB4BW0B154
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Body shell for lighted LED buttons ZB4-BW
Complete body, including a base, single contact block and built-in LED light block, permitting button lighting.
Splice terminal with screw terminal and connector.
Splice terminal with screw terminal and connector.
Approvals
UL, CSA, IEC, CE, JIS, NEMA
The Connector must be ordered separately.
See stock number 1896010
Specifications
Attribute | Value |
---|---|
Block Type | Contact & Light Block |
Voltage Rating | 24V ac/dc |
Illumination Colour | White |
Series | Harmony XB4 |
Contact Configuration | 1 NO + 1 NC |
Illumination Type | Universal LED |
LED Included | Yes |
Terminal Type | Plug In |
Body/Fixing Collar Included | Yes |
Current Rating | 10A |