MK Electric Sentry Blanking Plate

  • RS Stock No. 419-690
  • Mfr. Part No. 5544S
  • Manufacturer MK Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

DIN Rail Mount Blanking Plate

Cover mounted blanks are provided with each consumer unit to fill unused ways as follows: 2 x 1 way for 8 and 12 way consumer units, and 2 x 2 way for 16 and 21 way consumer units.
If additional unused ways are required, the DIN rail mount blank 5544s must be used to complete the installation.

MK Series Enclosures & Accessories

The Sentry™ range of consumer unit enclosures from MK provides a flexible solution for residential, commercial and light industrial applications, where circuit protection is required. The modular design allows flexibility of configuration, ranging from simple MCB arrangements to more complex split loads.

Curved lines, low profile apperance and colour let the unit blend with its environment
Flush mounting available for neater installations
Opaque and downward opening lid conceals protective devices and unsightly labelling
Floating busbar systems gives maximum installation flexibility
Stacking options for larger installations

Specifications
Attribute Value
Consumer Unit Accessory Type Blanking Plate
Series Sentry
93 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 2.13
(exc. GST)
$ 2.34
(inc. GST)
units
Per unit
1 - 14
$2.13
15 - 49
$2.10
50 - 99
$2.09
100 - 199
$2.07
200 +
$2.05
Related Products
Moulded impact resistant enclosure Supplied with backplate and ...
Description:
Moulded impact resistant enclosure Supplied with backplate and DIN rail
Pressed sheet steel with epoxy powder coating Supplied ...
Description:
Pressed sheet steel with epoxy powder coating Supplied with backplate and DIN rail
The Drivia distribution cabinets have rows of 13 ...
Description:
The Drivia distribution cabinets have rows of 13 modules and are compliant with regulations governing public and high-rise buildings in accordance with standard EN 60695-2-11 They also conform to IEC 60670-24. The Drivia cabinets have pivoting removable rails can be ...
The Drivia distribution cabinets have rows of 13 ...
Description:
The Drivia distribution cabinets have rows of 13 modules and are compliant with regulations governing public and high-rise buildings in accordance with standard EN 60695-2-11 They also conform to IEC 60670-24. The Drivia cabinets have pivoting removable rails can be ...