Linear Technology LT3092ITS8TRMPBF Programmable Current Source, 8-Pin SOT-23

  • RS Stock No. 919-9238
  • Mfr. Part No. LT3092ITS8TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LT3092, Programmable Current Source, Linear Technology

Programmable 2-Terminal Current Source
200 mA Maximum Output Current
1.2 V to 40 V Wide Input Voltage Range
Input/Output Capacitors Not Required
Resistor Ratio Sets Output Current

Current Sources, Linear Technology

Specifications
Attribute Value
Diode Configuration Single
Number of Elements per Chip 1
Maximum Peak Operating Voltage 40V
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 8
Dimensions 2.9 x 1.75 x 0.9mm
Length 2.9mm
Width 1.75mm
Height 0.9mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
On back order for despatch 23/12/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 500)
$ 5.062
(exc. GST)
$ 5.568
(inc. GST)
units
Per unit
Per Reel*
500 +
$5.062
$2,531.00
*price indicative
Related Products
Low VCEsat (BISS) power transistors single, Meeting the ...
Description:
Low VCEsat (BISS) power transistors single, Meeting the challenges of high efficiency operation, In high power systems, energy efficient operation can be just as important as for low power applications By minimizing power consumption and heat dissipation, our BISS solutions ...
The Infineon D2PAK surface mount N-channel MOSFET is ...
Description:
The Infineon D2PAK surface mount N-channel MOSFET is a new age product with a drain-source resistance of 55m Ohms. The MOSFET has an output current of 23A and input voltage ranging from 6V to 32V. It has a maximum power ...
Schottky Barrier Diodes, 200mA to 500mA High efficiency ...
Description:
Schottky Barrier Diodes, 200mA to 500mA High efficiency Ultra-small, low-profile surface-mount packages Optimized for Low forward voltage drop and high junction temperature Low capacitance Negligible power switching losses Low leakage current High efficiency Ultra-small, low-profile surface-mount packages ...
Schottky Barrier Diodes, up to 120mA, Nexperia High ...
Description:
Schottky Barrier Diodes, up to 120mA, Nexperia High efficiency Ultra-small, low-profile surface-mount packages Optimized for Low forward voltage drop and high junction temperature Low capacitance Negligible power switching losses Low leakage current High efficiency Ultra-small, low-profile surface-mount packages ...