Linear Technology LT3092ITS8#TRMPBF Programmable Current Source, 8-Pin SOT-23

  • RS Stock No. 761-8627
  • Mfr. Part No. LT3092ITS8#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LT3092, Programmable Current Source, Linear Technology

Programmable 2-Terminal Current Source
200 mA Maximum Output Current
1.2 V to 40 V Wide Input Voltage Range
Input/Output Capacitors Not Required
Resistor Ratio Sets Output Current

Current Sources, Linear Technology

Specifications
Attribute Value
Diode Configuration Single
Number of Elements per Chip 1
Maximum Peak Operating Voltage 40V
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 8
Dimensions 2.9 x 1.75 x 0.9mm
Length 2.9mm
Width 1.75mm
Height 0.9mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
336 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 7.94
(exc. GST)
$ 8.73
(inc. GST)
units
Per unit
1 - 9
$7.94
10 - 49
$7.29
50 - 99
$6.81
100 - 249
$6.67
250 +
$6.60
Packaging Options:
Related Products
Small Signal NPN Transistors, ON Semiconductor Standards Manufacturer ...
Description:
Small Signal NPN Transistors, ON Semiconductor Standards Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard The ON Semiconductor MMBT3904LT1G is an NPN bipolar transistor designed for linear and switching applications. The MMBT3904LT1G comes in ...
N-channel TrenchMOS logic level FET, Logic level N-channel ...
Description:
N-channel TrenchMOS logic level FET, Logic level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology This product has been designed and qualified to the appropriate AEC standard for use in automotive critical applications. AEC Q101 ...
The Infineon D2PAK surface mount N-channel MOSFET is ...
Description:
The Infineon D2PAK surface mount N-channel MOSFET is a new age product with a drain-source resistance of 55m Ohms. The MOSFET has an output current of 23A and input voltage ranging from 6V to 32V. It has a maximum power ...
Schottky Barrier Diodes, up to 120mA, Nexperia High ...
Description:
Schottky Barrier Diodes, up to 120mA, Nexperia High efficiency Ultra-small, low-profile surface-mount packages Optimized for Low forward voltage drop and high junction temperature Low capacitance Negligible power switching losses Low leakage current High efficiency Ultra-small, low-profile surface-mount packages ...