Texas Instruments LM334SM/NOPB Programmable Current Source, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Adjustable Current Source, Texas Instruments

LM134/LM334 - Adjustable Current Source
LM234 - Temperature Sensor with Analogue Current Source Output
REF200 - Dual high-accuracy 100μA fixed Current Source IC with additional current mirror

Current Source, Texas Instruments

Specifications
Attribute Value
Diode Configuration Single
Number of Elements per Chip 1
Maximum Peak Operating Voltage 40V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Price (ex. GST) Each (In a Tube of 95)
$ 3.021
(exc. GST)
$ 3.323
(inc. GST)
units
Per unit
Per Tube*
95 +
$3.021
$286.995
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
This eight-diode array is designed for high-current, low ...
Description:
This eight-diode array is designed for high-current, low duty-cycle applications, typical of flyback voltage clamping for inductive loads, particularly applicable to bipolar driven stepper motors
Programmable 2-Terminal Current Source200 mA Maximum Output Current12 ...
Description:
Programmable 2-Terminal Current Source200 mA Maximum Output Current12 V to 40 V Wide Input Voltage Range Input/Output Capacitors Not Required Resistor Ratio Sets Output Current.
Programmable 2-Terminal Current Source200 mA Maximum Output Current12 ...
Description:
Programmable 2-Terminal Current Source200 mA Maximum Output Current12 V to 40 V Wide Input Voltage Range Input/Output Capacitors Not Required Resistor Ratio Sets Output Current.
A resistor-programmable constant current generator from Infineon The ...
Description:
A resistor-programmable constant current generator from Infineon The device is intended for biasing bipolar and FET transistors used in RF applications.