- RS Stock No.:
- 253-752
- Mfr. Part No.:
- E-701
- Brand:
- SEMITEC
Discontinued product
- RS Stock No.:
- 253-752
- Mfr. Part No.:
- E-701
- Brand:
- SEMITEC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Constant Current Diodes E Series, Ishizuka Denshi
Current Regulating Diodes (CRD), ATC Semitec
Constant Current Diode (also called current limiting diode, diode-connected transistor, or current-regulating diode) consists of a JFET with the gate shorted to the source. It functions like a two-terminal current limiter or current source (analogue to voltage limiting Zener diode). They allow a current through them to rise to a certain value, and then level off at a specific value.
Ideally suited for use as current regulators/ limiters, biasing elements and for use in linear ramp generators, staircase generators, etc.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Peak Operating Voltage | 100V |
Minimum Dynamic Impedance | 1MΩ |
Maximum Limiting Voltage | 1.4V |
Mounting Type | Through Hole |
Pin Count | 2 |
Dimensions | 3.9 x 1.8 x 1.8mm |
Length | 3.9mm |
Width | 1.8mm |
Height | 1.8mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -30 °C |