- RS Stock No.:
- 827-2777
- Mfr. Part No.:
- 7000-08591-0000000
- Brand:
- Murrelektronik Limited
294 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2.51
(exc. GST)
$2.76
(inc. GST)
Units | Per unit |
1 - 4 | $2.51 |
5 - 9 | $2.49 |
10 - 24 | $2.42 |
25 + | $2.35 |
- RS Stock No.:
- 827-2777
- Mfr. Part No.:
- 7000-08591-0000000
- Brand:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
Product Details
M8 Flange Mount Bulkhead Connectors, Prewired
M8 flange mount bulkhead connectors from Murr Elektronik, offered in 3 way and 4 way male and female variants with A coding and TPE wires at 0.5 metres in length. The 3 wires versions (brown, black and blue) and the 4 wire versions (brown, white, blue, black) attached wires are multi-stranded 0.25mm2, with PP insulation. The connector contacts are rated to a maximum current capacity of 4A and with an overall operating voltage of a maximum of 60 Vac/dc for 3 way connectors and 30 Vac/dc for the 4 way M8 connector versions. These durable M8 bulkhead connectors have an IP67 rating when mated.
Operating voltage 60 Vac/dc max (3 way), 30 Vac/dc (4 way)
Number of wires 3 or 4 x 0.25mm2
Screw thread M8x1mm
IP67 once mated
Operating temperature range -40 to +80 °C
Number of wires 3 or 4 x 0.25mm2
Screw thread M8x1mm
IP67 once mated
Operating temperature range -40 to +80 °C
Standards
EN60529
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Specifications
Attribute | Value |
---|---|
For Use With | Flange Connector |