- RS Stock No.:
- 195-7569
- Mfr. Part No.:
- FRS1/5 / 1727040158
- Brand:
- FCT from Molex
- RS Stock No.:
- 195-7569
- Mfr. Part No.:
- FRS1/5 / 1727040158
- Brand:
- FCT from Molex
Technical data sheets
Legislation and Compliance
Product Details
FCT from Molex Connector Screws, UNC 4-40 Thread Type, 42.5mm Length - FRS1/5 / 1727040158
Need new thumb screws for your D-sub connector? Use these FCT from Molex extended connector screws. They help to ensure your connector is securely attached to your computer. As they're hand-adjustable, it's quick and easy to remove or tighten the screws. For versatility, you can use them with both plastic and metal connector hoods. These fixing devices are compatible with mechanically strong and professional D-sub connectors from Molex's FCT series.
Features & Benefits
Made from hard-wearing nickel-plated brass, to withstand above-average wear and tear
Light weight of 3.1g each for minimal strain in a connector
Knurled grip that's easy to hold, which helps with loosening and tightening
Light weight of 3.1g each for minimal strain in a connector
Knurled grip that's easy to hold, which helps with loosening and tightening
Applications
IT systems
Aerospace industry
Data and security centres
Aerospace industry
Data and security centres
How many screws are supplied in a pack?
There are two screws in each pack so you have enough for one assembly.
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
Specifications
Attribute | Value |
---|---|
Accessory Type | Connector Screw |
For Use With | D-Sub Connector |
Material | Brass |