- RS Stock No.:
- 164-8485
- Mfr. Part No.:
- 1445904-1
- Brand:
- TE Connectivity
On back order for despatch 01/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$11.157
(exc. GST)
$12.273
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | $11.157 | $1,115.70 |
500 + | $10.789 | $1,078.90 |
*price indicative |
- RS Stock No.:
- 164-8485
- Mfr. Part No.:
- 1445904-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Jam Nut
This metal jam nut is for use with TE Connectivity's miniature CPC connectors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity CPC Series Miniature
Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.
Nylon housing is resistant to a wide range of chemicals
Easy grip turn coupling with positive lock for fast coupling/uncoupling
Alignment features
Antivibration lock
Front or rear jam nut mounting
Dust caps available
Contacts to be purchased separately
Pin contacts to be assembled in receptacles, socket contacts in plugs
Easy grip turn coupling with positive lock for fast coupling/uncoupling
Alignment features
Antivibration lock
Front or rear jam nut mounting
Dust caps available
Contacts to be purchased separately
Pin contacts to be assembled in receptacles, socket contacts in plugs
Specifications
Attribute | Value |
---|---|
For Use With | Mini CPC Connectors |
Related links
- Hammers
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- TE Connectivity Jam Nut for use with Mini CPC Connectors