- RS Stock No.:
- 164-1921
- Mfr. Part No.:
- 201388-1
- Brand:
- TE Connectivity
On back order for despatch 29/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$11.436
(exc. GST)
$12.58
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | $11.436 | $1,143.60 |
500 + | $10.293 | $1,029.30 |
*price indicative |
- RS Stock No.:
- 164-1921
- Mfr. Part No.:
- 201388-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity M Series Jackscrews
A range of jackscrews for the M Series pin and socket connectors. These M Series jackscrews are available in turnable and fixed styles. The turnable jackscrews have a die cast zinc chromate conversion coating with a stainless steel tip. The Fixed jackscrews have a steel lockwasher and zinc plated steel hex nut. Jackscrews help to mate and unmate connectors and hold mated connectors together and can also be used for polarization. The turnable jackscrews rotate freely in the connector housing and are used opposite mating fixed jackscrews.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
Specifications
Attribute | Value |
---|---|
For Use With | Mating Connector, Unmating Connector |
Series | M-Series |
Related links
- Hammers
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...