Guide Pin for Socket Contacts

  • RS Stock No. 713-3457
  • Mfr. Part No. M.125001
  • Manufacturer Glenair
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

Glenair VG95234 Tooling

A selection of tooling suitable for the Glenair VG95234 conforming panel/wall mount connectors.

VG95234 Conforming Connectors

Glenair VG95324 connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.

10 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$ 6.344
(exc. GST)
$ 6.978
(inc. GST)
units
Per unit
Per Bag*
5 - 20
$6.344
$31.72
25 - 45
$6.102
$30.51
50 - 120
$5.884
$29.42
125 - 245
$5.69
$28.45
250 +
$5.576
$27.88
*price indicative
Related Products
The DL range of zero insertion force (ZIF) ...
Description:
The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries. Stepped posts which mount in the corners of ...
From Duestch, this plastic panel mount lock and ...
Description:
From Duestch, this plastic panel mount lock and washer are for use with the 'Quick Connect' range of connectors. Constructed from Ultem® impact, temperature and corrosion resistant composite material, ideal for use with over-moulding and heat shrink tubePositive thumb latch ...
A range of hard wearing RoHS compliant, IP68 ...
Description:
A range of hard wearing RoHS compliant, IP68 sealed electrical connectors. The thumb latch mechanism and chunky keyway allows for easy connection and disconnection. Back fittings enable either half to be panel mounted or sealed to a cable. A flange ...
From Daniels Manufacturing, this AF8 Adjustable Crimp Tool ...
Description:
From Daniels Manufacturing, this AF8 Adjustable Crimp Tool is highly adaptable, and crimps a broad spectrum of wire sizes. With interchangeable turret heads available, the AF8 Adjustable Crimp Tool can be adapted to suit specific requirements. Light weight and easy ...