TE Connectivity MTA Protective Connector Cover

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity MTA-156 Connector Strain Relief and Socket Covers

A range of TE Connectivity slide on covers to protect terminated MTA sockets.
Part numbers X-643067-X are dust covers for MTA-156 IDC closed end connectors
Part numbers X-640551-X are strain relief covers for MTA-156 IDC closed end connectors.
Part numbers x-640643-x are dust covers for MTA-156 IDC feed-thru connectors
Part numbers X-643071-X are strain relief covers for MTA-156 IDC feed-thru connectors.
The dust covers are made from wite UL94V-0 rated polyester
The strain relief covers are made from UL94V-2 rated nylon

TE Connectivity MTA-156 3.96mm Interconnect System

MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size

Specifications
Attribute Value
Cover Type Protective
For Use With CST-100 II & SL-156 & AMP Economy Power (EP) Connectors, MTA-156
Material Nylon
Colour White
Series MTA
On back order for despatch 23/03/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 8000)
$ 0.371
(exc. GST)
$ 0.408
(inc. GST)
units
Per unit
Per Pack*
8000 +
$0.371
$2,968.00
*price indicative
Related Products
Two-piece backshells for use with the 57mm Mega-Fit ...
Description:
Two-piece backshells for use with the 57mm Mega-Fit dual row receptacle housings to provide strain relief. These Mega-Fit receptacle backshells have a hermaphroditic dseign and are availble as standard 94V-0 versions (part numbers 200122-00xx) or with Glow Wire Compliance per ...
A range of accessories for use with PLCC ...
Description:
A range of accessories for use with PLCC IC sockets Stock number 718-5252 is a U lever type ILM cover assembly for an LGA socket Stock numbers 718-5262 and 821-2611 are plastic covers for MQFP IC sockets, 28mm square, 065mm ...
Accessories for use with HDSCS connector systemsStock numbers ...
Description:
Accessories for use with HDSCS connector systemsStock numbers 717-4280 and 395-7476 are vertical adapters for NW 8.5mm diameter corrugated tubing.Stock number 909-7867 is a right-angle adapter for NW 8.5mm diameter corrugated tubing Stock number 395-7498 is a vertical adapter for ...
From Switchcraft, this EN3 Series panel mount connector ...
Description:
From Switchcraft, this EN3 Series panel mount connector boasts secure connection and exceptional environmental qualities- surpassing Coast Guard requirements in terms of water-tightness