TE Connectivity CHAMP Dust Cover for use with CHAMP Series Connector Plug

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity CHAMP Dust Covers

782-5455 Screwlock, 4-40 UNC male to M3.5 female, Hardware Kit for Shielded Champ Latch connectors.
797-2139 CHAMP Plug Dust Cover, Blue, for 50 way D-Sub connector.
797-2148 CHAMP Receptacle Dust Cover, Red, for 50 way D-Sub connector.
823-6803 CHAMP Plug Dust Cover, Blue, for 64 way D-Sub connector.
823-6806 CHAMP Plug Dust Cover, Red, for 64 way D-Sub connector.
823-6862 CHAMP Bail Clip stainless steel.
823-6866 CHAMP Stud with 8.6 mm Standoff, M3.5 female, 4-40 UNC male.
823-6888 CHAMP 0.8 mm Series Latching Post for Spring Latch Backshells.

Champ connectors

Specifications
Attribute Value
Cover Type Dust
For Use With CHAMP Series Connector Plug
Material Thermoplastic
Colour Blue
Series CHAMP
Series Number 229968
100 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 1.92
(exc. GST)
$ 2.11
(inc. GST)
units
Per unit
1 - 9
$1.92
10 - 99
$1.70
100 - 249
$1.46
250 - 499
$1.32
500 +
$1.19